LM2904YPT STMicroelectronics, Operational Amplifier, Op Amp, 1.1MHz, 3 → 30 V, 8-Pin 8-TSSOP

Nº de Estoque RS: 239-6302Marca: STMicroelectronicsPart Number: LM2904YPT
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

8-TSSOP

Power Supply Type

Dual

Pin Count

8

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.1MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 15.840,00

R$ 3,96 Each (On a Reel of 4000) (Sem VAT)

LM2904YPT STMicroelectronics, Operational Amplifier, Op Amp, 1.1MHz, 3 → 30 V, 8-Pin 8-TSSOP

R$ 15.840,00

R$ 3,96 Each (On a Reel of 4000) (Sem VAT)

LM2904YPT STMicroelectronics, Operational Amplifier, Op Amp, 1.1MHz, 3 → 30 V, 8-Pin 8-TSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

8-TSSOP

Power Supply Type

Dual

Pin Count

8

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.1MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more