STMicroelectronics M24C64-FCS6TP/K, 64kbit EEPROM Chip, 450ns 5-Pin WLCSP Serial-I2C

Nº de Estoque RS: 190-6767Marca: STMicroelectronicsPart Number: M24C64-FCS6TP/K
brand-logo
Ver tudo em EEPROM

Documentos Técnicos

Especificações

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

WLCSP

Mounting Type

Surface Mount

Pin Count

5

Organisation

8 K x 8

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

1.07 x 1.16 x 0.35mm

Data Retention

200yr

Number of Words

8 K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

Informações de estoque temporariamente indisponíveis.

R$ 17.225,00

R$ 6,89 Each (On a Reel of 2500) (Sem VAT)

STMicroelectronics M24C64-FCS6TP/K, 64kbit EEPROM Chip, 450ns 5-Pin WLCSP Serial-I2C

R$ 17.225,00

R$ 6,89 Each (On a Reel of 2500) (Sem VAT)

STMicroelectronics M24C64-FCS6TP/K, 64kbit EEPROM Chip, 450ns 5-Pin WLCSP Serial-I2C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

WLCSP

Mounting Type

Surface Mount

Pin Count

5

Organisation

8 K x 8

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

1.07 x 1.16 x 0.35mm

Data Retention

200yr

Number of Words

8 K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns