STMicroelectronics 4Mbit OTP EPROM Memory 32-Pin PDIP, M27C4001-10B1

Nº de Estoque RS: 387-209Marca: STMicroelectronicsPart Number: M27C4001-10B1
brand-logo
Ver tudo em EPROM

Documentos Técnicos

Especificações

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

100ns

Programming Voltage

12.75V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

32

Dimensions

42.29 x 13.97 x 3.81mm

Maximum Operating Supply Voltage

5.5 V

Typical Operating Supply Voltage

5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Microchip 4Mbit EPROM 32-Pin PDIP, AT27C040-90PU
R$ 255,92Each (In a Pack of 2) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

STMicroelectronics 4Mbit OTP EPROM Memory 32-Pin PDIP, M27C4001-10B1
Selecione o tipo de embalagem

P.O.A.

STMicroelectronics 4Mbit OTP EPROM Memory 32-Pin PDIP, M27C4001-10B1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Microchip 4Mbit EPROM 32-Pin PDIP, AT27C040-90PU
R$ 255,92Each (In a Pack of 2) (Sem VAT)

Documentos Técnicos

Especificações

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Parallel

Maximum Random Access Time

100ns

Programming Voltage

12.75V

Reprogramming Technique

OTP

In System Programmability

External

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

32

Dimensions

42.29 x 13.97 x 3.81mm

Maximum Operating Supply Voltage

5.5 V

Typical Operating Supply Voltage

5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Microchip 4Mbit EPROM 32-Pin PDIP, AT27C040-90PU
R$ 255,92Each (In a Pack of 2) (Sem VAT)