STMicroelectronics M41ST87WMX6TR, Real Time Clock (RTC), 128B RAM Serial-I2C, 28-Pin SOX

Nº de Estoque RS: 907-4732Marca: STMicroelectronicsPart Number: M41ST87WMX6TR
brand-logo
Ver tudo em Relógios em Tempo real

Documentos Técnicos

Especificações

Functions

Calendar, Clock

Date Format

DD:MM:YY

Time Format

HH:MM:SS

User RAM

128B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SOX

Pin Count

28

Dimensions

18.01 x 7.67 x 2.38mm

Length

18.01mm

Width

7.67mm

Height

2.38mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Detalhes do produto

Real Time Clock Peripherals, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 298,52

R$ 149,26 Each (In a Pack of 2) (Sem VAT)

STMicroelectronics M41ST87WMX6TR, Real Time Clock (RTC), 128B RAM Serial-I2C, 28-Pin SOX
Selecione o tipo de embalagem

R$ 298,52

R$ 149,26 Each (In a Pack of 2) (Sem VAT)

STMicroelectronics M41ST87WMX6TR, Real Time Clock (RTC), 128B RAM Serial-I2C, 28-Pin SOX
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Functions

Calendar, Clock

Date Format

DD:MM:YY

Time Format

HH:MM:SS

User RAM

128B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SOX

Pin Count

28

Dimensions

18.01 x 7.67 x 2.38mm

Length

18.01mm

Width

7.67mm

Height

2.38mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Detalhes do produto

Real Time Clock Peripherals, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more