STMicroelectronics M41T00SM6E, Real Time Clock, 8B RAM Serial-I2C, 8-Pin SOIC

Nº de Estoque RS: 624-8400Marca: STMicroelectronicsPart Number: M41T00SM6E
brand-logo
Ver tudo em Relógios em Tempo real

Documentos Técnicos

Especificações

Functions

Alarm, Battery Backup, Calendar, Chip Deselect, Switch Over

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

8B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

STMicroelectronics M41T00SM6E, Real Time Clock, 8B RAM Serial-I2C, 8-Pin SOIC

P.O.A.

Each (In a Pack of 5) (Sem VAT)

STMicroelectronics M41T00SM6E, Real Time Clock, 8B RAM Serial-I2C, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Functions

Alarm, Battery Backup, Calendar, Chip Deselect, Switch Over

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

8B

Bus Type

Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more