STMicroelectronics M41T62LC6F, Real Time Clock (RTC), 16B RAM Serial, 8-Pin CLCC

Nº de Estoque RS: 880-5342PMarca: STMicroelectronicsPart Number: M41T62LC6F
brand-logo
Ver tudo em Relógios em Tempo real

Documentos Técnicos

Especificações

Functions

Alarm, Calendar, Real Time Clock, Square Wave Output, Watchdog Timer

Date Format

Binary, D:D:M:Y:C

Time Format

Binary, HH:MM:SS

User RAM

16B

Bus Type

Serial

Mounting Type

Surface Mount

Package Type

CLCC

Pin Count

8

Dimensions

3.3 x 1.6 x 0.8mm

Length

3.3mm

Width

1.6mm

Height

0.8mm

Maximum Operating Supply Voltage

4.4 V

Minimum Operating Supply Voltage

1.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

Real Time Clock Peripherals, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

STMicroelectronics M41T62LC6F, Real Time Clock (RTC), 16B RAM Serial, 8-Pin CLCC
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

STMicroelectronics M41T62LC6F, Real Time Clock (RTC), 16B RAM Serial, 8-Pin CLCC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Functions

Alarm, Calendar, Real Time Clock, Square Wave Output, Watchdog Timer

Date Format

Binary, D:D:M:Y:C

Time Format

Binary, HH:MM:SS

User RAM

16B

Bus Type

Serial

Mounting Type

Surface Mount

Package Type

CLCC

Pin Count

8

Dimensions

3.3 x 1.6 x 0.8mm

Length

3.3mm

Width

1.6mm

Height

0.8mm

Maximum Operating Supply Voltage

4.4 V

Minimum Operating Supply Voltage

1.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Detalhes do produto

Real Time Clock Peripherals, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more