STMicroelectronics 64kbit 150ns NVRAM, 28-Pin PCDIP, M48T08-150PC1

Nº de Estoque RS: 310-9661Marca: STMicroelectronicsPart Number: M48T08-150PC1
brand-logo
Ver tudo em NVRAM

Documentos Técnicos

Especificações

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

150ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.98 x 18.34 x 8.89mm

Length

39.88mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Number of Words

8K

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

0 °C

Detalhes do produto

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 594,44

R$ 594,44 Each (Sem VAT)

STMicroelectronics 64kbit 150ns NVRAM, 28-Pin PCDIP, M48T08-150PC1
Selecione o tipo de embalagem

R$ 594,44

R$ 594,44 Each (Sem VAT)

STMicroelectronics 64kbit 150ns NVRAM, 28-Pin PCDIP, M48T08-150PC1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

150ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.98 x 18.34 x 8.89mm

Length

39.88mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Number of Words

8K

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

0 °C

Detalhes do produto

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em