Documentos Técnicos
Especificações
Brand
STMicroelectronicsBattery Type
Lithium-CF
Mounting Type
Through Hole
IC Type
Battery Backup IC
Package Type
SNAPHAT
Pin Count
4
Typical Operating Supply Voltage
3 V
Dimensions
21.84 x 18.03 x 8.51mm
Length
21.84mm
Width
18.03mm
Height
8.51mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
País de Origem
Malaysia
Detalhes do produto
SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.
R$ 5.938,60
R$ 258,20 Each (In a Tube of 23) (Sem VAT)
23
R$ 5.938,60
R$ 258,20 Each (In a Tube of 23) (Sem VAT)
23
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsBattery Type
Lithium-CF
Mounting Type
Through Hole
IC Type
Battery Backup IC
Package Type
SNAPHAT
Pin Count
4
Typical Operating Supply Voltage
3 V
Dimensions
21.84 x 18.03 x 8.51mm
Length
21.84mm
Width
18.03mm
Height
8.51mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
País de Origem
Malaysia
Detalhes do produto
SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.