STMicroelectronics M95128-RDW6TP, 128kbit EEPROM Memory, 20ns 8-Pin TSSOP SPI

Nº de Estoque RS: 168-8872Marca: STMicroelectronicsPart Number: M95128-RDW6TP
brand-logo
Ver tudo em EEPROM

Documentos Técnicos

Especificações

Memory Size

128kbit

Interface Type

SPI

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 2 x 0.6mm

Data Retention

>200yr

Number of Words

16k

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

20ns

País de Origem

China

Detalhes do produto

Electrically Erasable PROM Serial SPI, STMicroelectronics

EEPROM Serial Access - STMicroelectronics

Informações de estoque temporariamente indisponíveis.

R$ 26.320,00

R$ 6,58 Each (On a Reel of 4000) (Sem VAT)

STMicroelectronics M95128-RDW6TP, 128kbit EEPROM Memory, 20ns 8-Pin TSSOP SPI

R$ 26.320,00

R$ 6,58 Each (On a Reel of 4000) (Sem VAT)

STMicroelectronics M95128-RDW6TP, 128kbit EEPROM Memory, 20ns 8-Pin TSSOP SPI
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Memory Size

128kbit

Interface Type

SPI

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 2 x 0.6mm

Data Retention

>200yr

Number of Words

16k

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

20ns

País de Origem

China

Detalhes do produto

Electrically Erasable PROM Serial SPI, STMicroelectronics

EEPROM Serial Access - STMicroelectronics