Documentos Técnicos
Especificações
Brand
STMicroelectronicsMemory Size
4Mbit
Interface Type
Serial-SPI
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
512K x 8 bit
Minimum Operating Supply Voltage
2.9 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.9 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 6.6 x 1mm
Data Retention
10yr
Number of Words
512K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
40ns
R$ 210,74
R$ 105,37 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 210,74
R$ 105,37 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 105,37 | R$ 210,74 |
10 - 98 | R$ 97,97 | R$ 195,94 |
100 - 248 | R$ 91,74 | R$ 183,48 |
250 - 498 | R$ 86,71 | R$ 173,42 |
500+ | R$ 85,33 | R$ 170,66 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsMemory Size
4Mbit
Interface Type
Serial-SPI
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
512K x 8 bit
Minimum Operating Supply Voltage
2.9 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.9 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 6.6 x 1mm
Data Retention
10yr
Number of Words
512K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
40ns