STMicroelectronics MLPF Low Pass Filter Active Filter

Nº de Estoque RS: 203-3415Marca: STMicroelectronicsPart Number: MLPF-WB55-02E3
brand-logo
Ver tudo em Filtros Ativos

Documentos Técnicos

Especificações

Filter Type

Low Pass Filter

Cut-off Frequency

2400 MHz, 2500 MHz

Number of Circuits

1

Package Type

CSP

Pin Count

6

Series

MLPF

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 20.400,00

R$ 4,08 Each (On a Reel of 5000) (Sem VAT)

STMicroelectronics MLPF Low Pass Filter Active Filter

R$ 20.400,00

R$ 4,08 Each (On a Reel of 5000) (Sem VAT)

STMicroelectronics MLPF Low Pass Filter Active Filter

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Filter Type

Low Pass Filter

Cut-off Frequency

2400 MHz, 2500 MHz

Number of Circuits

1

Package Type

CSP

Pin Count

6

Series

MLPF

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more