STMicroelectronics,Audio System, 5-Pin RHLGA MP23ABS1TR

Nº de Estoque RS: 190-8452Marca: STMicroelectronicsPart Number: MP23ABS1TR
brand-logo
Ver tudo em Amplificadores de Áudio ICs

Documentos Técnicos

Especificações

Amplifier Type

Audio System

Application

Microphone

Mounting Type

Surface Mount

Package Type

RHLGA

Pin Count

5

Input Signal Type

Single Ended

Minimum Operating Supply Voltage

1.52 V

Minimum Operating Temperature

-40 °C

Dimensions

3.5 x 2.65 x 1.08mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 149.900,00

R$ 29,98 Each (On a Reel of 5000) (Sem VAT)

STMicroelectronics,Audio System, 5-Pin RHLGA MP23ABS1TR

R$ 149.900,00

R$ 29,98 Each (On a Reel of 5000) (Sem VAT)

STMicroelectronics,Audio System, 5-Pin RHLGA MP23ABS1TR
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

Audio System

Application

Microphone

Mounting Type

Surface Mount

Package Type

RHLGA

Pin Count

5

Input Signal Type

Single Ended

Minimum Operating Supply Voltage

1.52 V

Minimum Operating Temperature

-40 °C

Dimensions

3.5 x 2.65 x 1.08mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more