STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F042K6

Nº de Estoque RS: 909-2853Marca: STMicroelectronicsPart Number: NUCLEO
brand-logo
Ver tudo em Microcontroller Development Tools

Documentos Técnicos

Especificações

Classification

Development Board

Kit Name

STM32 Nucleo-32

Technology

MCU

Device Core

ARM Cortex M0

Processor Family Name

STM

Processor Part Number

STM32F042K6T6

Processor Type

MCU

Detalhes do produto

NUCLEO-F042K6 Nucleo-32 Development Board

The STM32 Nucleo-32 board provides a flexible way for users to try out new concepts and build prototype applications. The STM32 microcontroller in a 32-pin package offers various combinations of performance, power consumption and features.
The Arduino™nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields.
The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer.The STM32 Nucleo-32 board comes with the STM32 comprehensive software HAL library together with various packaged software examples.

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 279,26

R$ 279,26 Each (Sem VAT)

STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F042K6

R$ 279,26

R$ 279,26 Each (Sem VAT)

STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F042K6
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Classification

Development Board

Kit Name

STM32 Nucleo-32

Technology

MCU

Device Core

ARM Cortex M0

Processor Family Name

STM

Processor Part Number

STM32F042K6T6

Processor Type

MCU

Detalhes do produto

NUCLEO-F042K6 Nucleo-32 Development Board

The STM32 Nucleo-32 board provides a flexible way for users to try out new concepts and build prototype applications. The STM32 microcontroller in a 32-pin package offers various combinations of performance, power consumption and features.
The Arduino™nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields.
The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer.The STM32 Nucleo-32 board comes with the STM32 comprehensive software HAL library together with various packaged software examples.

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Você pode estar interessado em