Documentos Técnicos
Especificações
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-32
Technology
MCU
Device Core
ARM Cortex M0+
Processor Family Name
STM
Processor Part Number
STM32L031K6T6
Processor Type
MCU
País de Origem
China
Detalhes do produto
NUCLEO-L031K6 Nucleo-32 Development Board
The STMicroelectronics NUCLEO-L031K6 is a development board for STM32 microcontrollers (MCU). This particular board features the STM32L031K6T6 MCU.
What are Nucleo boards?
The ST range of Nucleo boards are ideal for quickly prototyping your designs and ideas. They all share the same connectors so it is easy for you to expand functionality with add-on boards. They offer tonnes of opportunity for developing applications.
More about the STM32L031K6T6:
This microcontroller is from the STM32 range. It is an ultra-low-power MCU based on an Arm Cortex-M0+ core. It offers a speed of 32 MHZ and up to 32Kb in Flash memory. It also features various enhanced I/Os and peripherals.
The STM32L031K6T6 enables you to choose from a range of internal and external clock sources, internal voltage adaptation and low-power modes. Therefore its a flexible MCU to incorporate into your chosen design.
What connectors does it have?
The NUCLEO-L031K6 features connectors for the Arduino Nano board (696-1667).
STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics
The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. STs ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.
R$ 262,84
R$ 262,84 Each (Sem VAT)
1
R$ 262,84
R$ 262,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-32
Technology
MCU
Device Core
ARM Cortex M0+
Processor Family Name
STM
Processor Part Number
STM32L031K6T6
Processor Type
MCU
País de Origem
China
Detalhes do produto
NUCLEO-L031K6 Nucleo-32 Development Board
The STMicroelectronics NUCLEO-L031K6 is a development board for STM32 microcontrollers (MCU). This particular board features the STM32L031K6T6 MCU.
What are Nucleo boards?
The ST range of Nucleo boards are ideal for quickly prototyping your designs and ideas. They all share the same connectors so it is easy for you to expand functionality with add-on boards. They offer tonnes of opportunity for developing applications.
More about the STM32L031K6T6:
This microcontroller is from the STM32 range. It is an ultra-low-power MCU based on an Arm Cortex-M0+ core. It offers a speed of 32 MHZ and up to 32Kb in Flash memory. It also features various enhanced I/Os and peripherals.
The STM32L031K6T6 enables you to choose from a range of internal and external clock sources, internal voltage adaptation and low-power modes. Therefore its a flexible MCU to incorporate into your chosen design.
What connectors does it have?
The NUCLEO-L031K6 features connectors for the Arduino Nano board (696-1667).
STM32L0 Series 32-Bit ARM® Cortex®-M0+ Microcontrollers, STMicroelectronics
The STM32 L0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0+ core; a core specifically developed for embedded applications. STMicroelectronicss STM32 ARM Cortex™ M processor benefits from the Cortex-M0+ architectural enhancements including digital signal processing, real-time performance, low voltage and ultra low power. STs ARM® STM32 L0 ultra-low power series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.