Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
48.3V
Minimum Breakdown Voltage
25.7V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
23.1V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
83A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
6.75 x 3.53 x 3.53mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
1µA
Height
3.53mm
Test Current
1mA
Length
6.75mm
Width
3.53mm
Detalhes do produto
Transil™ TVS Axial Bidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
R$ 69,70
R$ 6,97 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 69,70
R$ 6,97 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 40 | R$ 6,97 | R$ 69,70 |
50 - 90 | R$ 6,66 | R$ 66,60 |
100 - 240 | R$ 6,42 | R$ 64,20 |
250 - 490 | R$ 6,14 | R$ 61,40 |
500+ | R$ 5,89 | R$ 58,90 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
48.3V
Minimum Breakdown Voltage
25.7V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
23.1V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
83A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
6.75 x 3.53 x 3.53mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
1µA
Height
3.53mm
Test Current
1mA
Length
6.75mm
Width
3.53mm
Detalhes do produto