STMicroelectronics SCT SiC N-Channel MOSFET, 40 A, 1200 V, 4-Pin HiP247-4 SCT040W120G3-4

Nº de Estoque RS: 214-958Marca: STMicroelectronicsPart Number: SCT040W120G3-4
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

1200 V

Series

SCT

Package Type

HiP247-4

Mounting Type

Surface Mount

Pin Count

4

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 435,08

R$ 435,08 Each (Sem VAT)

STMicroelectronics SCT SiC N-Channel MOSFET, 40 A, 1200 V, 4-Pin HiP247-4 SCT040W120G3-4
Selecione o tipo de embalagem

R$ 435,08

R$ 435,08 Each (Sem VAT)

STMicroelectronics SCT SiC N-Channel MOSFET, 40 A, 1200 V, 4-Pin HiP247-4 SCT040W120G3-4
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

1200 V

Series

SCT

Package Type

HiP247-4

Mounting Type

Surface Mount

Pin Count

4

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more