Documentos Técnicos
Especificações
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
33 A
Maximum Drain Source Voltage
1200 V
Series
SCT
Package Type
H²PAK-7
Mounting Type
Surface Mount
Pin Count
7
Maximum Drain Source Resistance
0.105 Ω
Channel Mode
Depletion
Maximum Gate Threshold Voltage
5V
Number of Elements per Chip
1
Transistor Material
SiC
R$ 20.255,70
R$ 675,19 Each (In a Tube of 30) (Sem VAT)
30
R$ 20.255,70
R$ 675,19 Each (In a Tube of 30) (Sem VAT)
30
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
33 A
Maximum Drain Source Voltage
1200 V
Series
SCT
Package Type
H²PAK-7
Mounting Type
Surface Mount
Pin Count
7
Maximum Drain Source Resistance
0.105 Ω
Channel Mode
Depletion
Maximum Gate Threshold Voltage
5V
Number of Elements per Chip
1
Transistor Material
SiC