Documentos Técnicos
Especificações
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
20 A
Maximum Drain Source Voltage
125 V
Package Type
M174
Mounting Type
Surface Mount
Pin Count
4
Channel Mode
Enhancement
Maximum Power Dissipation
389 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
24.89mm
Transistor Material
Si
Number of Elements per Chip
1
Length
26.67mm
Maximum Operating Temperature
+200 °C
Height
4.11mm
Detalhes do produto
RF MOSFET Transistors, STMicroelectronics
The Radio Frequency Transistors are LDMOS suitable for L-band satellite uplinks and DMOS power transistors in applications ranging from 1 MHz to 2 GHz.
MOSFET Transistors, STMicroelectronics
R$ 1.502,81
R$ 1.502,81 Each (Sem VAT)
Padrão
1
R$ 1.502,81
R$ 1.502,81 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.502,81 |
5 - 9 | R$ 1.495,43 |
10+ | R$ 1.471,45 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
20 A
Maximum Drain Source Voltage
125 V
Package Type
M174
Mounting Type
Surface Mount
Pin Count
4
Channel Mode
Enhancement
Maximum Power Dissipation
389 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
24.89mm
Transistor Material
Si
Number of Elements per Chip
1
Length
26.67mm
Maximum Operating Temperature
+200 °C
Height
4.11mm
Detalhes do produto
RF MOSFET Transistors, STMicroelectronics
The Radio Frequency Transistors are LDMOS suitable for L-band satellite uplinks and DMOS power transistors in applications ranging from 1 MHz to 2 GHz.