Documentos Técnicos
Especificações
Brand
STMicroelectronicsMaximum Switching Frequency
400 kHz
Start-up Supply Current
80µA
Maximum Source Current
400mA
Maximum Sink Current
400mA
Output Voltage
5.05 to 5.15 V
Maximum Supply Current
20 mA
Output Current
500 mA
Number of Outputs
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
20 x 7.1 x 5.1mm
Length
20mm
Width
7.1mm
Height
5.1mm
Maximum Operating Supply Voltage
35 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Minimum Operating Supply Voltage
8 V
País de Origem
China
Detalhes do produto
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.
PWM (Pulse Width Modulation) Controllers, STMicroelectronics
P.O.A.
Each (In a Tube of 25) (Sem VAT)
25
P.O.A.
Each (In a Tube of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsMaximum Switching Frequency
400 kHz
Start-up Supply Current
80µA
Maximum Source Current
400mA
Maximum Sink Current
400mA
Output Voltage
5.05 to 5.15 V
Maximum Supply Current
20 mA
Output Current
500 mA
Number of Outputs
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
20 x 7.1 x 5.1mm
Length
20mm
Width
7.1mm
Height
5.1mm
Maximum Operating Supply Voltage
35 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Minimum Operating Supply Voltage
8 V
País de Origem
China
Detalhes do produto
PWM Controllers, STMicroelectronics
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.