Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
134V
Minimum Breakdown Voltage
71.3V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Reverse Stand-off Voltage
64V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
75A
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Dimensions
7.15 x 6.25 x 2.45mm
Maximum Operating Temperature
+150 °C
Height
2.45mm
Width
6.25mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Length
7.15mm
País de Origem
Morocco
Detalhes do produto
Transil™ TVS SMT Unidirectional 1500W, SMCJ Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
R$ 18.925,00
R$ 7,57 Each (On a Reel of 2500) (Sem VAT)
2500
R$ 18.925,00
R$ 7,57 Each (On a Reel of 2500) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
134V
Minimum Breakdown Voltage
71.3V
Mounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Reverse Stand-off Voltage
64V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
75A
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Dimensions
7.15 x 6.25 x 2.45mm
Maximum Operating Temperature
+150 °C
Height
2.45mm
Width
6.25mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Length
7.15mm
País de Origem
Morocco
Detalhes do produto