Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
25.3V
Minimum Breakdown Voltage
13.3V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
12V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
91A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 2.9 x 2.45mm
Maximum Operating Temperature
+150 °C
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Automotive Standard
AEC-Q101
Length
4.6mm
Height
2.45mm
Width
2.9mm
Detalhes do produto
Automotive Transil™ TVS SMT 400W
The SM4TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.
Approvals
AEC-Q101
Standards
ISO 7637-2, ISO 10605
Transient Voltage Suppressors, STMicroelectronics
R$ 171,25
R$ 6,85 Each (Supplied as a Tape) (Sem VAT)
Padrão
25
R$ 171,25
R$ 6,85 Each (Supplied as a Tape) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Fita |
---|---|---|
25 - 100 | R$ 6,85 | R$ 171,25 |
125 - 225 | R$ 6,61 | R$ 165,25 |
250 - 600 | R$ 6,06 | R$ 151,50 |
625 - 1225 | R$ 5,53 | R$ 138,25 |
1250+ | R$ 5,30 | R$ 132,50 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
25.3V
Minimum Breakdown Voltage
13.3V
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
12V
Pin Count
2
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
91A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 2.9 x 2.45mm
Maximum Operating Temperature
+150 °C
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Automotive Standard
AEC-Q101
Length
4.6mm
Height
2.45mm
Width
2.9mm
Detalhes do produto
Automotive Transil™ TVS SMT 400W
The SM4TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.
Approvals
AEC-Q101
Standards
ISO 7637-2, ISO 10605