Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
100V
Minimum Breakdown Voltage
53.2V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
47.6V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
40A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Height
2.45mm
Width
3.95mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Automotive Standard
AEC-Q101
Length
4.6mm
País de Origem
Morocco
Detalhes do produto
Automotive Transil™ TVS SMT 600W
The SM6TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.
Approvals
AEC-Q101
Standards
ISO 7637-2, ISO 10605
Transient Voltage Suppressors, STMicroelectronics
R$ 11.600,00
R$ 4,64 Each (On a Reel of 2500) (Sem VAT)
2500
R$ 11.600,00
R$ 4,64 Each (On a Reel of 2500) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
100V
Minimum Breakdown Voltage
53.2V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
47.6V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
40A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Height
2.45mm
Width
3.95mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Automotive Standard
AEC-Q101
Length
4.6mm
País de Origem
Morocco
Detalhes do produto
Automotive Transil™ TVS SMT 600W
The SM6TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.
Approvals
AEC-Q101
Standards
ISO 7637-2, ISO 10605