Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
25.3V
Minimum Breakdown Voltage
13.3V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
12V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
157A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
200nA
Length
4.6mm
Height
2.45mm
Width
3.95mm
Test Current
1mA
Detalhes do produto
Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
R$ 141,00
R$ 5,64 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 141,00
R$ 5,64 Each (In a Pack of 25) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
25
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 25 | R$ 5,64 | R$ 141,00 |
50+ | R$ 5,42 | R$ 135,50 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
25.3V
Minimum Breakdown Voltage
13.3V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
12V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
157A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
200nA
Length
4.6mm
Height
2.45mm
Width
3.95mm
Test Current
1mA
Detalhes do produto