Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
32.5V
Minimum Breakdown Voltage
16.7V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
15V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
123A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
200nA
Length
4.6mm
Height
2.45mm
Width
3.95mm
Test Current
1mA
Detalhes do produto
Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
R$ 146,50
R$ 5,86 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 146,50
R$ 5,86 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 100 | R$ 5,86 | R$ 146,50 |
125 - 225 | R$ 5,62 | R$ 140,50 |
250 - 600 | R$ 5,39 | R$ 134,75 |
625 - 1225 | R$ 5,17 | R$ 129,25 |
1250+ | R$ 4,98 | R$ 124,50 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
32.5V
Minimum Breakdown Voltage
16.7V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
15V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
123A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Reverse Leakage Current
200nA
Length
4.6mm
Height
2.45mm
Width
3.95mm
Test Current
1mA
Detalhes do produto