STMicroelectronics SMBJ36CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Nº de Estoque RS: 795-8492PMarca: STMicroelectronicsPart Number: SMBJ36CA-TR
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

76V

Minimum Breakdown Voltage

40V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

36V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

52A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Length

4.6mm

Height

2.45mm

Width

3.95mm

Detalhes do produto

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

STMicroelectronics SMBJ36CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

STMicroelectronics SMBJ36CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

76V

Minimum Breakdown Voltage

40V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

36V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

52A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Test Current

1mA

Length

4.6mm

Height

2.45mm

Width

3.95mm

Detalhes do produto

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more