STMicroelectronics SMBJ48A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Nº de Estoque RS: 165-7408Marca: STMicroelectronicsPart Number: SMBJ48A-TR
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

100V

Minimum Breakdown Voltage

53.3V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

48V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

40A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Height

2.45mm

Width

3.95mm

Test Current

1mA

Maximum Reverse Leakage Current

200nA

Length

4.6mm

Detalhes do produto

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.725,00

R$ 2,29 Each (On a Reel of 2500) (Sem VAT)

STMicroelectronics SMBJ48A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

R$ 5.725,00

R$ 2,29 Each (On a Reel of 2500) (Sem VAT)

STMicroelectronics SMBJ48A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

100V

Minimum Breakdown Voltage

53.3V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

48V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

40A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Height

2.45mm

Width

3.95mm

Test Current

1mA

Maximum Reverse Leakage Current

200nA

Length

4.6mm

Detalhes do produto

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more