STMicroelectronics SMBJ6.0A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

Nº de Estoque RS: 714-7235PMarca: STMicroelectronicsPart Number: SMBJ6.0A-TR
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

13.7V

Minimum Breakdown Voltage

6.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

6V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

290A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Reverse Leakage Current

20µA

Length

4.6mm

Height

2.45mm

Width

3.95mm

Test Current

10mA

Detalhes do produto

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

STMicroelectronics SMBJ6.0A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

STMicroelectronics SMBJ6.0A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

13.7V

Minimum Breakdown Voltage

6.7V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

6V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

290A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Reverse Leakage Current

20µA

Length

4.6mm

Height

2.45mm

Width

3.95mm

Test Current

10mA

Detalhes do produto

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more