Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
68V
Pin Count
2
Maximum Peak Pulse Current
50A
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 2.9 x 2.45mm
Maximum Reverse Leakage Current
5µA
Length
4.6mm
Height
2.45mm
Width
2.9mm
Detalhes do produto
Trisil™ for Telecom Equipment Protection, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
R$ 257,00
R$ 10,28 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 257,00
R$ 10,28 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 100 | R$ 10,28 | R$ 257,00 |
125 - 225 | R$ 9,82 | R$ 245,50 |
250 - 600 | R$ 9,43 | R$ 235,75 |
625 - 1225 | R$ 9,04 | R$ 226,00 |
1250+ | R$ 8,71 | R$ 217,75 |
Documentos Técnicos
Especificações
Brand
STMicroelectronicsDirection Type
Bi-Directional
Diode Configuration
Single
Mounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Reverse Stand-off Voltage
68V
Pin Count
2
Maximum Peak Pulse Current
50A
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 2.9 x 2.45mm
Maximum Reverse Leakage Current
5µA
Length
4.6mm
Height
2.45mm
Width
2.9mm
Detalhes do produto