STMicroelectronics, 32bit e200z4 Triple, SPC58 H Line Microcontroller MCU, 200MHz, 10.496 MB Flash, 302-Pin FPBGA

Nº de Estoque RS: 228-3013Marca: STMicroelectronicsPart Number: SPC58NH92C3RMI0X
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

SPC58 H Line

Package Type

FPBGA

Mounting Type

Surface Mount

Pin Count

302

Device Core

e200z4 Triple

Data Bus Width

32bit

Program Memory Size

10.496 MB

Maximum Frequency

200MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 798.710,00

R$ 798,71 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics, 32bit e200z4 Triple, SPC58 H Line Microcontroller MCU, 200MHz, 10.496 MB Flash, 302-Pin FPBGA

R$ 798.710,00

R$ 798,71 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics, 32bit e200z4 Triple, SPC58 H Line Microcontroller MCU, 200MHz, 10.496 MB Flash, 302-Pin FPBGA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

SPC58 H Line

Package Type

FPBGA

Mounting Type

Surface Mount

Pin Count

302

Device Core

e200z4 Triple

Data Bus Width

32bit

Program Memory Size

10.496 MB

Maximum Frequency

200MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more