STMicroelectronics SRK2001TR AC-DC 500 kHz 10-Pin, SSOP

Nº de Estoque RS: 110-6544Marca: STMicroelectronicsPart Number: SRK2001TR
brand-logo
Ver tudo em Voltage Controllers

Documentos Técnicos

Especificações

Controller Type

Synchronous Rectifier Controller

Number of Outputs

1

Current Conversion Type

AC-DC

Maximum Switching Frequency

500 kHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

10

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

32 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Detalhes do produto

Synchronous Rectification Controllers, STMicroelectronics

Synchronous rectifiers are used to drive power MOSFETs that replace the rectification diodes in the secondary side of SMPS. Therefore, providing high efficiency especially in low-output-voltage, high-current power supplies.

AC/DC Converters, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 183,85

R$ 36,77 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics SRK2001TR AC-DC 500 kHz 10-Pin, SSOP
Selecione o tipo de embalagem

R$ 183,85

R$ 36,77 Each (In a Pack of 5) (Sem VAT)

STMicroelectronics SRK2001TR AC-DC 500 kHz 10-Pin, SSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Controller Type

Synchronous Rectifier Controller

Number of Outputs

1

Current Conversion Type

AC-DC

Maximum Switching Frequency

500 kHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

10

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

32 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Detalhes do produto

Synchronous Rectification Controllers, STMicroelectronics

Synchronous rectifiers are used to drive power MOSFETs that replace the rectification diodes in the secondary side of SMPS. Therefore, providing high efficiency especially in low-output-voltage, high-current power supplies.

AC/DC Converters, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more