STMicroelectronics, ST1PS02CQTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12

Nº de Estoque RS: 218-4847Marca: STMicroelectronicsPart Number: ST1PS02CQTR
brand-logo
Ver tudo em Conversores

Documentos Técnicos

Especificações

Maximum Output Current

400mA

Maximum Output Voltage

3.3 V

Regulator Function

Step Down

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

1.8 V

Output Type

Selectable

Number of Outputs

2

Pin Count

12

Package Type

TQFN12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 74.520,00

R$ 24,84 Each (On a Reel of 3000) (Sem VAT)

STMicroelectronics, ST1PS02CQTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12

R$ 74.520,00

R$ 24,84 Each (On a Reel of 3000) (Sem VAT)

STMicroelectronics, ST1PS02CQTR Sync Buck Converter Dual-Channel 400mA Selectable 12-Pin, TQFN12

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

400mA

Maximum Output Voltage

3.3 V

Regulator Function

Step Down

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

1.8 V

Output Type

Selectable

Number of Outputs

2

Pin Count

12

Package Type

TQFN12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more