Documentos Técnicos
Especificações
Brand
STMicroelectronicsMinimum Input Voltage
2.5 V
Maximum Input Voltage
18 V
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.2 MHz
Pin Count
8
Package Type
PowerSO
Line Regulation
0.4 %/V
Load Regulation
0.5 %/V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
5mm
Height
1.25mm
Width
4mm
Dimensions
5 x 4 x 1.25mm
Detalhes do produto
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
R$ 140,10
R$ 28,02 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 140,10
R$ 28,02 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsMinimum Input Voltage
2.5 V
Maximum Input Voltage
18 V
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.2 MHz
Pin Count
8
Package Type
PowerSO
Line Regulation
0.4 %/V
Load Regulation
0.5 %/V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
5mm
Height
1.25mm
Width
4mm
Dimensions
5 x 4 x 1.25mm
Detalhes do produto
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.