STMicroelectronics, ST1S10PUR Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, DFN

Nº de Estoque RS: 103-2122Marca: STMicroelectronicsPart Number: ST1S10PUR
brand-logo
Ver tudo em Conversores

Documentos Técnicos

Especificações

Maximum Output Current

3A

Maximum Output Voltage

5 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

18 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

1.2 MHz

Package Type

DFN

Switching Regulator

Yes

Line Regulation

0.4 %

Load Regulation

0.5 %

Length

5mm

Maximum Operating Temperature

+125 °C

Dimensions

5 x 4 x 1.25mm

Width

4mm

Height

1.25mm

Minimum Operating Temperature

-40 °C

Detalhes do produto

DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics

ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 123.435,00

R$ 27,43 Each (On a Reel of 4500) (Sem VAT)

STMicroelectronics, ST1S10PUR Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, DFN

R$ 123.435,00

R$ 27,43 Each (On a Reel of 4500) (Sem VAT)

STMicroelectronics, ST1S10PUR Step-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, DFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

3A

Maximum Output Voltage

5 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

18 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

1.2 MHz

Package Type

DFN

Switching Regulator

Yes

Line Regulation

0.4 %

Load Regulation

0.5 %

Length

5mm

Maximum Operating Temperature

+125 °C

Dimensions

5 x 4 x 1.25mm

Width

4mm

Height

1.25mm

Minimum Operating Temperature

-40 °C

Detalhes do produto

DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics

ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.

Switching Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more