Documentos Técnicos
Especificações
Brand
STMicroelectronicsModulation Technique
AM
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Mounting Type
Surface Mount
Length
5mm
Width
5mm
Height
0.95mm
Maximum Operating Band 1 Frequency
13.56 MHz, 27.12MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Number of Operating Bands
1
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.4 V
País de Origem
Korea, Republic Of
R$ 184,88
R$ 92,44 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 184,88
R$ 92,44 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsModulation Technique
AM
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Mounting Type
Surface Mount
Length
5mm
Width
5mm
Height
0.95mm
Maximum Operating Band 1 Frequency
13.56 MHz, 27.12MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Number of Operating Bands
1
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.4 V
País de Origem
Korea, Republic Of