Documentos Técnicos
Especificações
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Differential
Mounting Type
Surface Mount
Number of Transmitters
1
Package Type
SOIC
Pin Count
8
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Dimensions
5 x 4 x 1.25mm
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Height
1.25mm
Detalhes do produto
RS-485 Line Drivers and Receivers, STMicroelectronics
RS-485 Line Drivers and Receivers
R$ 55.700,00
R$ 22,28 Each (On a Reel of 2500) (Sem VAT)
2500
R$ 55.700,00
R$ 22,28 Each (On a Reel of 2500) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Differential
Mounting Type
Surface Mount
Number of Transmitters
1
Package Type
SOIC
Pin Count
8
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Dimensions
5 x 4 x 1.25mm
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Height
1.25mm
Detalhes do produto