STMicroelectronics N-Channel MOSFET, 12 A, 3-Pin D2PAK STB12NM50T4

Nº de Estoque RS: 188-8281Marca: STMicroelectronicsPart Number: STB12NM50T4
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

12 A

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

350 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

9.35mm

Length

10.4mm

Typical Gate Charge @ Vgs

28 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Forward Diode Voltage

1.5V

Height

4.37mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 37.540,00

R$ 37,54 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics N-Channel MOSFET, 12 A, 3-Pin D2PAK STB12NM50T4

R$ 37.540,00

R$ 37,54 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics N-Channel MOSFET, 12 A, 3-Pin D2PAK STB12NM50T4

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

12 A

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

350 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Width

9.35mm

Length

10.4mm

Typical Gate Charge @ Vgs

28 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Forward Diode Voltage

1.5V

Height

4.37mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more