STMicroelectronics STripFET N-Channel MOSFET, 16 A, 60 V, 3-Pin D2PAK STB16NF06LT4

Nº de Estoque RS: 168-7553Marca: STMicroelectronicsPart Number: STB16NF06LT4
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

60 V

Series

STripFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Width

10.4mm

Length

10.75mm

Typical Gate Charge @ Vgs

7.3 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

4.6mm

Detalhes do produto

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 12.100,00

R$ 12,10 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics STripFET N-Channel MOSFET, 16 A, 60 V, 3-Pin D2PAK STB16NF06LT4

R$ 12.100,00

R$ 12,10 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics STripFET N-Channel MOSFET, 16 A, 60 V, 3-Pin D2PAK STB16NF06LT4
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

60 V

Series

STripFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Width

10.4mm

Length

10.75mm

Typical Gate Charge @ Vgs

7.3 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

4.6mm

Detalhes do produto

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more