STMicroelectronics ST N-Channel MOSFET Module, 25 A, 600 V, 3-Pin D2PAK STB33N60DM6

Nº de Estoque RS: 202-5495Marca: STMicroelectronicsPart Number: STB33N60DM6
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

600 V

Package Type

D2PAK (TO-263)

Series

ST

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.115 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.75V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 80.450,00

R$ 80,45 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics ST N-Channel MOSFET Module, 25 A, 600 V, 3-Pin D2PAK STB33N60DM6

R$ 80.450,00

R$ 80,45 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics ST N-Channel MOSFET Module, 25 A, 600 V, 3-Pin D2PAK STB33N60DM6
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

600 V

Package Type

D2PAK (TO-263)

Series

ST

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.115 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.75V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more