STMicroelectronics ST SiC N-Channel MOSFET Module, 25 A, 600 V Depletion, 3-Pin D2PAK STB33N60DM6

Nº de Estoque RS: 202-5496Marca: STMicroelectronicsPart Number: STB33N60DM6
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

600 V

Series

ST

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.115 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

4.75V

Transistor Material

SiC

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 353,48

R$ 176,74 Each (In a Pack of 2) (Sem VAT)

STMicroelectronics ST SiC N-Channel MOSFET Module, 25 A, 600 V Depletion, 3-Pin D2PAK STB33N60DM6
Selecione o tipo de embalagem

R$ 353,48

R$ 176,74 Each (In a Pack of 2) (Sem VAT)

STMicroelectronics ST SiC N-Channel MOSFET Module, 25 A, 600 V Depletion, 3-Pin D2PAK STB33N60DM6
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 48R$ 176,74R$ 353,48
50 - 98R$ 128,22R$ 256,44
100 - 248R$ 124,93R$ 249,86
250 - 498R$ 124,08R$ 248,16
500+R$ 122,36R$ 244,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

600 V

Series

ST

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.115 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

4.75V

Transistor Material

SiC

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more