Documentos Técnicos
Especificações
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
42 A
Maximum Drain Source Voltage
710 V
Series
MDmesh M5
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
63 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
250 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Width
9.35mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Typical Gate Charge @ Vgs
98 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
4.6mm
Detalhes do produto
N-channel MDmesh™ M5 Series, STMicroelectronics
The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.
MOSFET Transistors, STMicroelectronics
R$ 183.520,00
R$ 183,52 Each (On a Reel of 1000) (Sem VAT)
1000
R$ 183.520,00
R$ 183,52 Each (On a Reel of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
42 A
Maximum Drain Source Voltage
710 V
Series
MDmesh M5
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
63 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
250 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Width
9.35mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Typical Gate Charge @ Vgs
98 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
4.6mm
Detalhes do produto
N-channel MDmesh™ M5 Series, STMicroelectronics
The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.