STMicroelectronics STC3115AIJT, Battery Fuel Gauge IC, 2.7 to 4.5 V 10-Pin, CSP

Nº de Estoque RS: 196-1451Marca: STMicroelectronicsPart Number: STC3115AIJT
brand-logo
Ver tudo em Battery Management

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

CSP

IC Type

Battery Fuel Gauge IC

Pin Count

10

Typical Operating Supply Voltage

2.7 to 4.5 V

Dimensions

2.04 x 1.4 x 0.37mm

Length

2.04mm

Width

1.4mm

Height

0.37mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

-0.3 V

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 162.600,00

R$ 32,52 Each (On a Reel of 5000) (Sem VAT)

STMicroelectronics STC3115AIJT, Battery Fuel Gauge IC, 2.7 to 4.5 V 10-Pin, CSP

R$ 162.600,00

R$ 32,52 Each (On a Reel of 5000) (Sem VAT)

STMicroelectronics STC3115AIJT, Battery Fuel Gauge IC, 2.7 to 4.5 V 10-Pin, CSP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

CSP

IC Type

Battery Fuel Gauge IC

Pin Count

10

Typical Operating Supply Voltage

2.7 to 4.5 V

Dimensions

2.04 x 1.4 x 0.37mm

Length

2.04mm

Width

1.4mm

Height

0.37mm

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

-0.3 V

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more