STMicroelectronics STDRIVE601TR MOSFET Gate Driver 1, 0.35 A, 20V 28-Pin, SO-28

Nº de Estoque RS: 202-5497Marca: STMicroelectronicsPart Number: STDRIVE601TR
brand-logo
Ver tudo em Gate Drivers

Documentos Técnicos

Especificações

Output Current

0.35 A

Supply Voltage

20V

Pin Count

28

Package Type

SO-28

Driver Type

MOSFET

Topology

Half Bridge

Number of Drivers

1

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 44.830,00

R$ 44,83 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics STDRIVE601TR MOSFET Gate Driver 1, 0.35 A, 20V 28-Pin, SO-28

R$ 44.830,00

R$ 44,83 Each (On a Reel of 1000) (Sem VAT)

STMicroelectronics STDRIVE601TR MOSFET Gate Driver 1, 0.35 A, 20V 28-Pin, SO-28
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Current

0.35 A

Supply Voltage

20V

Pin Count

28

Package Type

SO-28

Driver Type

MOSFET

Topology

Half Bridge

Number of Drivers

1

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more