STMicroelectronics 3-Axis Accelerometer Sensor Adapter Board

Nº de Estoque RS: 875-0905Marca: STMicroelectronicsPart Number: STEVAL-MKI153V1
brand-logo
Ver tudo em Sensor Development Tools

Documentos Técnicos

Especificações

Sensor Technology

Accelerometer Sensor

Kit Classification

Adapter Board

Kit Name

3-axis

Detalhes do produto

H3LIS331DL 3-Axis Digital Accelerometer Adapter Board, STMicroelectronics

The STEVAL-MKI153V1 is an adapter board designed to evaluate the H3LIS331DL, a low-power high-performance 3-axis linear accelerometer with I²C/SPI serial interface. The board can be plugged into a standard DIL 24 socket.
This adapter is fully compatible by the STEVAL-MKI109V2. This is a MEMS adapter motherboard based on STM32F103 which functions as a bridge between the sensor and a PC. It is possible to use the downloadable graphical user interface (Unico GUI).

Accelerometers, STMicroelectronics

Informações de estoque temporariamente indisponíveis.

R$ 532,84

R$ 532,84 Each (Sem VAT)

STMicroelectronics 3-Axis Accelerometer Sensor Adapter Board

R$ 532,84

R$ 532,84 Each (Sem VAT)

STMicroelectronics 3-Axis Accelerometer Sensor Adapter Board
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Sensor Technology

Accelerometer Sensor

Kit Classification

Adapter Board

Kit Name

3-axis

Detalhes do produto

H3LIS331DL 3-Axis Digital Accelerometer Adapter Board, STMicroelectronics

The STEVAL-MKI153V1 is an adapter board designed to evaluate the H3LIS331DL, a low-power high-performance 3-axis linear accelerometer with I²C/SPI serial interface. The board can be plugged into a standard DIL 24 socket.
This adapter is fully compatible by the STEVAL-MKI109V2. This is a MEMS adapter motherboard based on STM32F103 which functions as a bridge between the sensor and a PC. It is possible to use the downloadable graphical user interface (Unico GUI).

Accelerometers, STMicroelectronics