STMicroelectronics MDmesh K5 N-Channel MOSFET, 9 A, 950 V, 3-Pin TO-220FP STF6N95K5

Nº de Estoque RS: 151-419Marca: STMicroelectronicsPart Number: STF6N95K5
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

950 V

Series

MDmesh K5

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.328,00

R$ 26,56 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics MDmesh K5 N-Channel MOSFET, 9 A, 950 V, 3-Pin TO-220FP STF6N95K5

R$ 1.328,00

R$ 26,56 Each (In a Tube of 50) (Sem VAT)

STMicroelectronics MDmesh K5 N-Channel MOSFET, 9 A, 950 V, 3-Pin TO-220FP STF6N95K5
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 450R$ 26,56R$ 1.328,00
500+R$ 25,60R$ 1.280,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

950 V

Series

MDmesh K5

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more