STMicroelectronics STIB1060DM2T-L MOSFET Gate Driver 1, 10 A, 400V 26-Pin, SDIP2B-26L

Nº de Estoque RS: 202-5520Marca: STMicroelectronicsPart Number: STIB1060DM2T-L
brand-logo
Ver tudo em Gate Drivers

Documentos Técnicos

Especificações

Output Current

10 A

Supply Voltage

400V

Pin Count

26

Package Type

SDIP2B-26L

Driver Type

MOSFET

Topology

Three Phase

Number of Drivers

1

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.809,39

R$ 293,03 Each (In a Tube of 13) (Sem VAT)

STMicroelectronics STIB1060DM2T-L MOSFET Gate Driver 1, 10 A, 400V 26-Pin, SDIP2B-26L

R$ 3.809,39

R$ 293,03 Each (In a Tube of 13) (Sem VAT)

STMicroelectronics STIB1060DM2T-L MOSFET Gate Driver 1, 10 A, 400V 26-Pin, SDIP2B-26L
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Current

10 A

Supply Voltage

400V

Pin Count

26

Package Type

SDIP2B-26L

Driver Type

MOSFET

Topology

Three Phase

Number of Drivers

1

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more