STMicroelectronics N-Channel MOSFET, 125 A, 100 V, 8-Pin PowerFLAT 5x6 STL120N10F8

Nº de Estoque RS: 261-5530Marca: STMicroelectronicsPart Number: STL120N10F8
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

125 A

Maximum Drain Source Voltage

100 V

Package Type

PowerFLAT 5x6

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 100.320,00

R$ 33,44 Each (On a Reel of 3000) (Sem VAT)

STMicroelectronics N-Channel MOSFET, 125 A, 100 V, 8-Pin PowerFLAT 5x6 STL120N10F8

R$ 100.320,00

R$ 33,44 Each (On a Reel of 3000) (Sem VAT)

STMicroelectronics N-Channel MOSFET, 125 A, 100 V, 8-Pin PowerFLAT 5x6 STL120N10F8
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

125 A

Maximum Drain Source Voltage

100 V

Package Type

PowerFLAT 5x6

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more