STMicroelectronics N-Channel MOSFET, 40 A, 30 V, 8-Pin PowerFLAT 5 x 6 STL40DN3LLH5

Nº de Estoque RS: 188-8293Marca: STMicroelectronicsPart Number: STL40DN3LLH5
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

30 V

Package Type

PowerFLAT 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

25 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±22 V

Number of Elements per Chip

1

Width

5.1mm

Length

6.2mm

Typical Gate Charge @ Vgs

4.5 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

0.95mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 45.030,00

R$ 15,01 Each (On a Reel of 3000) (Sem VAT)

STMicroelectronics N-Channel MOSFET, 40 A, 30 V, 8-Pin PowerFLAT 5 x 6 STL40DN3LLH5

R$ 45.030,00

R$ 15,01 Each (On a Reel of 3000) (Sem VAT)

STMicroelectronics N-Channel MOSFET, 40 A, 30 V, 8-Pin PowerFLAT 5 x 6 STL40DN3LLH5

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

30 V

Package Type

PowerFLAT 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

25 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±22 V

Number of Elements per Chip

1

Width

5.1mm

Length

6.2mm

Typical Gate Charge @ Vgs

4.5 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

0.95mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more