STMicroelectronics Mdmesh M6 series N-Channel MOSFET, 31 A, 600 V, 3-Pin TO-220FP STL47N60M6

Nº de Estoque RS: 201-4498Marca: STMicroelectronicsPart Number: STL47N60M6
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

600 V

Series

Mdmesh M6 series

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.082 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 316.860,00

R$ 105,62 Each (On a Reel of 3000) (Sem VAT)

STMicroelectronics Mdmesh M6 series N-Channel MOSFET, 31 A, 600 V, 3-Pin TO-220FP STL47N60M6

R$ 316.860,00

R$ 105,62 Each (On a Reel of 3000) (Sem VAT)

STMicroelectronics Mdmesh M6 series N-Channel MOSFET, 31 A, 600 V, 3-Pin TO-220FP STL47N60M6
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

600 V

Series

Mdmesh M6 series

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.082 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more