STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 64 kByte, 28-Pin UFBGA

Nº de Estoque RS: 330-593Marca: STMicroelectronicsPart Number: STM32C071G8U6N
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0+ MCU

Program Memory Size

64 Kbyte

Maximum Frequency

48MHz

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 139,09

R$ 139,09 Each (Sem VAT)

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 64 kByte, 28-Pin UFBGA

R$ 139,09

R$ 139,09 Each (Sem VAT)

STMicroelectronics ARM Cortex M0+ MCU, STM32 Microcontroller, 48MHz, 64 kByte, 28-Pin UFBGA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 139,09
10 - 99R$ 126,26
100+R$ 117,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32

Package Type

UFBGA

Mounting Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0+ MCU

Program Memory Size

64 Kbyte

Maximum Frequency

48MHz

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more