STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 32 kB Flash, 32-Pin LQFP

Nº de Estoque RS: 192-0619Marca: STMicroelectronicsPart Number: STM32F042K6T7
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

6 kB

USB Channels

1

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Dimensions

7.2 x 7.2 x 1.45mm

Instruction Set Architecture

RISC

Width

7.2mm

Height

1.45mm

ADCs

13 x 12 bit

Length

7.2mm

Number of ADC Units

1

Program Memory Type

Flash

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 13.802,50

R$ 55,21 Each (In a Tray of 250) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 32 kB Flash, 32-Pin LQFP

R$ 13.802,50

R$ 55,21 Each (In a Tray of 250) (Sem VAT)

STMicroelectronics, 32bit ARM Cortex M0, STM32F0 Microcontroller, 48MHz, 32 kB Flash, 32-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

STM32F0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

6 kB

USB Channels

1

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Dimensions

7.2 x 7.2 x 1.45mm

Instruction Set Architecture

RISC

Width

7.2mm

Height

1.45mm

ADCs

13 x 12 bit

Length

7.2mm

Number of ADC Units

1

Program Memory Type

Flash

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more